
* Images are for reference only
VH3.96-5P WZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- VH3.96-5P WZ
- JLCPCB Part #
- C5379882
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x5P 250V 3.96mm 5 5P 7A Brass PA66 Right Angle Tin UL94V-0 VH White Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 809
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 807
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
50+
$0.0579
150+
$0.0500
1000+
$0.0460
2000+
$0.0413
5000+
$0.0389
Related Products
Welcome back, may I help you?